Part Details for MAX4461TEUT by Maxim Integrated Products
Overview of MAX4461TEUT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX4461TEUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4461TEUT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT SOT23-6 Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4404 In Stock |
|
$1.9200 | Buy Now |
|
Rochester Electronics | MAX4461 TDFN, 3V/5V, Single-Supply, Rail-To-Rail Instrumentation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4404 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for MAX4461TEUT
MAX4461TEUT CAD Models
MAX4461TEUT Part Data Attributes:
|
MAX4461TEUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4461TEUT
Maxim Integrated Products
Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX4461TEUT
This table gives cross-reference parts and alternative options found for MAX4461TEUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4461TEUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4461UEUT-T | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4461TEUT vs MAX4461UEUT-T |
MAX4460EUT-T | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4461TEUT vs MAX4460EUT-T |
MAX4460EUT#TG16 | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4461TEUT vs MAX4460EUT#TG16 |
MAX4460EUT-TG13 | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4461TEUT vs MAX4460EUT-TG13 |