Part Details for MAX4536EEE+ by Analog Devices Inc
Overview of MAX4536EEE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4536EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4536EEE
|
Mouser Electronics | Analog Switch ICs Quad, Low-Voltage, SPST Analog Switches RoHS: Compliant | 362 |
|
$1.8100 / $3.6100 | Buy Now |
|
Analog Devices Inc | Quad, Low-Voltage, SPST Analog Min Qty: 1 Package Multiple: 1 | 7179 |
|
$1.7453 / $3.6100 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16QSOP | 7179 |
|
RFQ |
Part Details for MAX4536EEE+
MAX4536EEE+ CAD Models
MAX4536EEE+ Part Data Attributes:
|
MAX4536EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4536EEE+
Analog Devices Inc
Quad, Low-Voltage, SPST Analog Switches with Enable, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-11-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4536EEE+
This table gives cross-reference parts and alternative options found for MAX4536EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4536EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4538ESE+ | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4536EEE+ vs MAX4538ESE+ |
74HC4316PW-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, Multiplexer or Switch | NXP Semiconductors | MAX4536EEE+ vs 74HC4316PW-T |
MAX4536CSE+T | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4536EEE+ vs MAX4536CSE+T |
74HC4316PW | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | MAX4536EEE+ vs 74HC4316PW |
CD74HC4316PWR | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125 | Texas Instruments | MAX4536EEE+ vs CD74HC4316PWR |
MM74HC4316SJ | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | onsemi | MAX4536EEE+ vs MM74HC4316SJ |
MAX4536CSE+ | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4536EEE+ vs MAX4536CSE+ |
CD74HC4316M96 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MAX4536EEE+ vs CD74HC4316M96 |
74HC4316DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, Multiplexer or Switch | NXP Semiconductors | MAX4536EEE+ vs 74HC4316DB-T |
933757440652 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MAX4536EEE+ vs 933757440652 |