Datasheets
MAX4541ESA+T by:

SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8

Part Details for MAX4541ESA+T by Maxim Integrated Products

Overview of MAX4541ESA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4541ESA+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX4541ESA+TCT-ND
DigiKey IC SWITCH SPST-NOX2 60OHM 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2494
In Stock
  • 1 $2.9500
  • 10 $2.6500
  • 25 $2.4996
  • 100 $2.1298
  • 250 $1.9998
  • 500 $1.7498
  • 1,000 $1.4499
  • 2,500 $1.3499
  • 5,000 $1.2999
$1.2999 / $2.9500 Buy Now

Part Details for MAX4541ESA+T

MAX4541ESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4541ESA+T Part Data Attributes

MAX4541ESA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4541ESA+T Maxim Integrated Products SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 76 dB
On-state Resistance Match-Nom 0.8 Ω
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4541ESA+T

This table gives cross-reference parts and alternative options found for MAX4541ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4541ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL84541IB-T DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation MAX4541ESA+T vs ISL84541IB-T
MAX4541ESA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541ESA-T
MAX4541CSA SPST, 2 Func, 1 Channel, PDSO8, SOP-8 Rochester Electronics LLC MAX4541ESA+T vs MAX4541CSA
MAX4541CSA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541CSA+
MAX4541ESA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541ESA+
MAX4541CSA+T Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX4541ESA+T vs MAX4541CSA+T
MAX4541ESA+ Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4541ESA+T vs MAX4541ESA+
MAX4541CSA+T SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541CSA+T
ISL84541CBZ Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet Intersil Corporation MAX4541ESA+T vs ISL84541CBZ
MAX4541ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541ESA
Part Number Description Manufacturer Compare
ISL84541IB-T DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation MAX4541ESA+T vs ISL84541IB-T
MAX4541CSA SPST, 2 Func, 1 Channel, PDSO8, SOP-8 Rochester Electronics LLC MAX4541ESA+T vs MAX4541CSA
MAX4541CSA+T Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX4541ESA+T vs MAX4541CSA+T
MAX4542ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4541ESA+T vs MAX4542ESA
ISL84541IPZ Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet Intersil Corporation MAX4541ESA+T vs ISL84541IPZ
MAX4541EPA SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541EPA
ISL84542CP DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 Intersil Corporation MAX4541ESA+T vs ISL84542CP
MAX4541CSA SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4541ESA+T vs MAX4541CSA
ISL84542IPZ Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet Intersil Corporation MAX4541ESA+T vs ISL84542IPZ
MAX324EJA SPST, 2 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, SDIP-8 Maxim Integrated Products MAX4541ESA+T vs MAX324EJA

MAX4541ESA+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4541ESA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4541ESA+T by Maxim Integrated Products

  • Please alert me when MAX4541ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4541ESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4541ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4541ESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4541ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4541ESA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: