-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4311
|
Newark | Analogue Mux, Single, 8:1, Qsop-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices MAX4581CEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$1.0100 | Buy Now |
DISTI #
700-MAX4581CEE
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant | 1559 |
|
$1.4900 / $2.9000 | Buy Now |
DISTI #
V36:1790_26379303
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2139 | Americas - 16 |
|
$1.3540 | Buy Now |
|
Analog Devices Inc | Low-Voltage, CMOS Analog Multi Min Qty: 1 Package Multiple: 1 | 31362 |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
62466441
|
Verical | Analog Multiplexer Single 8:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2139 | Americas - 16 |
|
$1.3540 | Buy Now |
|
Ameya Holding Limited | Low-Voltage, CMOS Analog Multiplexers/Switches | 500 |
|
RFQ | |
|
Flip Electronics | Stock | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4581CEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4581CEE+
Analog Devices Inc
Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4581CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4581CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4581CEE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4581CEE+ vs MAX4581CEE |
MAX4581EEE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4581CEE+ vs MAX4581EEE+T |
MAX4581CEE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4581CEE+ vs MAX4581CEE+T |
MAX4581EEE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4581CEE+ vs MAX4581EEE+ |
MAX4581EEE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4581CEE+ vs MAX4581EEE+T |
MAX4581EEE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4581CEE+ vs MAX4581EEE+ |
MAX4581EEE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4581CEE+ vs MAX4581EEE-T |
MAX4581EEE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4581CEE+ vs MAX4581EEE |
MAX4581CEE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4581CEE+ vs MAX4581CEE |
MAX4581CEE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4581CEE+ vs MAX4581CEE-T |