Part Details for MAX4700CPE by Rochester Electronics LLC
Overview of MAX4700CPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4700CPE
MAX4700CPE CAD Models
MAX4700CPE Part Data Attributes
|
MAX4700CPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4700CPE
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 53 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 1.25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX4700CPE
This table gives cross-reference parts and alternative options found for MAX4700CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4700CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4700EPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4700CPE vs MAX4700EPE |
MAX4700EPE | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX4700CPE vs MAX4700EPE |