Part Details for MAX4748EBE by Maxim Integrated Products
Overview of MAX4748EBE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4748EBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4748EBE-ND
|
DigiKey | IC SWITCH SPST-NCX4 25OHM 16UCSP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1389 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX4748 50 Ohms Low-Voltage, Quad SPST Analog Switch In UCSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1389 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX4748EBE
MAX4748EBE CAD Models
MAX4748EBE Part Data Attributes
|
MAX4748EBE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4748EBE
Maxim Integrated Products
DPDT, 4 Func, CMOS, PBGA16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |