Part Details for MAX4760AEWX+T by Maxim Integrated Products
Overview of MAX4760AEWX+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4760AEWX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4760AEWX+T-175-ND
|
DigiKey | MAX4760 HIGH-BANDWIDTH, QUAD DPD Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27045 In Stock |
|
$2.8600 | Buy Now |
|
Rochester Electronics | MAX4760 High-Bandwidth, Quad DPDT Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27045 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for MAX4760AEWX+T
MAX4760AEWX+T CAD Models
MAX4760AEWX+T Part Data Attributes
|
MAX4760AEWX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4760AEWX+T
Maxim Integrated Products
DPDT, 4 Func, 2 Channel, CMOS, PBGA36, 3 X 3 MM, ROHS COMPLIANT, UCSP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, UCSP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.06 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 3.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.06 mm |