Part Details for MAX4760EBX+TW by Maxim Integrated Products
Overview of MAX4760EBX+TW by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4760EBX+TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4760 High-Bandwidth, Quad DPDT Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1190 |
|
$3.5400 / $4.1600 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD DPDT UCSP | 2500 |
|
RFQ |
Part Details for MAX4760EBX+TW
MAX4760EBX+TW CAD Models
MAX4760EBX+TW Part Data Attributes:
|
MAX4760EBX+TW
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4760EBX+TW
Maxim Integrated Products
DPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4760EBX+TW
This table gives cross-reference parts and alternative options found for MAX4760EBX+TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4760EBX+TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4760EBX-T | QUAD 4-CHANNEL, DBL POLE DBL THROW SWITCH, PBGA36, 3 X 3 MM, UCSP-36 | Rochester Electronics LLC | MAX4760EBX+TW vs MAX4760EBX-T |
MAX4760EBX+T | DPDT, 4 Func, 2 Channel, CMOS, PBGA36, 3 X 3 MM, ROHS COMPLIANT, UCSP-36 | Maxim Integrated Products | MAX4760EBX+TW vs MAX4760EBX+T |