Part Details for MAX4760EWX+ by Analog Devices Inc
Overview of MAX4760EWX+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4760EWX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Bandwidth, Quad DPDT Swit Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4760EWX+
MAX4760EWX+ CAD Models
MAX4760EWX+ Part Data Attributes:
|
MAX4760EWX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4760EWX+
Analog Devices Inc
High-Bandwidth, Quad DPDT Switches, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-WLCSP-N/A | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Date Of Intro | 2004-05-27 | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |