-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA/250mA/300mA Current-Limit Switches, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1706
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:300Ma, On State Resistance:0.2Ohm, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Analog Devices MAX4794EUS+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 / $2.9500 | Buy Now |
DISTI #
700-MAX4794EUST
|
Mouser Electronics | Power Switch ICs - Power Distribution 200mA/250mA/300mA Current-Limit Switches RoHS: Compliant | 0 |
|
$2.0500 / $3.9900 | Order Now |
|
Analog Devices Inc | 200mA/250mA/300mA Current-Limi Min Qty: 2500 Package Multiple: 1 | 37500 |
|
$1.9263 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4794EUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4794EUS+T
Analog Devices Inc
200mA/250mA/300mA Current-Limit Switches, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-143R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX4794EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4794EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4794EUS+ | 200mA/250mA/300mA Current-Limit Switches, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX4794EUS+T vs MAX4794EUS+ |