Part Details for MAX4889AETO+T by Analog Devices Inc
Overview of MAX4889AETO+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MAX4889AETO+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4889AETOT
|
Mouser Electronics | Analog Switch ICs 5.0Gbps PCI Express Passive Switches RoHS: Compliant | 1490 |
|
$4.1100 / $6.8500 | Buy Now |
|
Analog Devices Inc | 5.0Gbps PCI Express Passive Sw Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.8300 / $4.3066 | Buy Now |
DISTI #
2799093RL
|
element14 Asia-Pacific | PCI EXPRESS SWITCH, 3.6V, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1602 |
|
$4.4874 / $6.6795 | Buy Now |
DISTI #
2799093
|
element14 Asia-Pacific | PCI EXPRESS SWITCH, 3.6V, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1602 |
|
$4.4874 / $7.3954 | Buy Now |
DISTI #
2799093RL
|
Farnell | PCI EXPRESS SWITCH, 3.6V, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1602 |
|
$4.4841 / $5.2858 | Buy Now |
DISTI #
2799093
|
Farnell | PCI EXPRESS SWITCH, 3.6V, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1602 |
|
$4.4841 / $5.8745 | Buy Now |
Part Details for MAX4889AETO+T
MAX4889AETO+T CAD Models
MAX4889AETO+T Part Data Attributes:
|
MAX4889AETO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4889AETO+T
Analog Devices Inc
5.0Gbps PCI Express Passive Switches, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Date Of Intro | 2008-02-13 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |