Part Details for MAX4889CETO+T by Analog Devices Inc
Overview of MAX4889CETO+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MAX4889CETO+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4889CETOT
|
Mouser Electronics | Analog Switch ICs 2.5/5.0/8.0Gbps PCIe Passive Switch RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Analog Devices Inc | 2.5/5.0/8.0Gbps PCIe Passive S Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.9100 / $4.3854 | Buy Now |
DISTI #
3927382
|
Farnell | PASSIVE SWITCH, PCI EXPRESS, TQFN-EP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.4503 | Buy Now |
Part Details for MAX4889CETO+T
MAX4889CETO+T CAD Models
MAX4889CETO+T Part Data Attributes:
|
MAX4889CETO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4889CETO+T
Analog Devices Inc
2.5/5.0/8.0Gbps PCIe Passive Switch, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |