Datasheets
MAX4899AEETE+T by:

USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C

Part Details for MAX4899AEETE+T by Analog Devices Inc

Overview of MAX4899AEETE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX4899AEETE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4899AEETET
Mouser Electronics USB Switch ICs USB 2.0 High-Speed, Fault-Tolerant 3:1, RoHS: Compliant 385
  • 1 $6.9400
  • 10 $6.2700
  • 25 $5.8300
  • 100 $5.1900
  • 250 $4.9600
  • 500 $4.5200
  • 1,000 $3.9400
  • 2,500 $3.7900
$3.7900 / $6.9400 Buy Now
Analog Devices Inc USB 2.0 High-Speed, Fault-Tole Min Qty: 1 Package Multiple: 1 13687
  • 1 $6.9500
  • 10 $6.2760
  • 25 $5.9836
  • 100 $5.1956
  • 250 $4.9621
  • 500 $4.5243
  • 1,000 $3.9405
  • 2,500 $3.7946
$3.7946 / $6.9500 Buy Now
Ameya Holding Limited MAX4899AE Series 3.6 V 2 Channel Surface Mount USB - TQFN-16 13687
RFQ

Part Details for MAX4899AEETE+T

MAX4899AEETE+T CAD Models

MAX4899AEETE+T Part Data Attributes:

MAX4899AEETE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4899AEETE+T Analog Devices Inc USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-LFCSP-3X3X0.75
Package Description 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16
Pin Count 16
Manufacturer Package Code 16-LFCSP-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2006-08-16
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 12 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX4899AEETE+T

This table gives cross-reference parts and alternative options found for MAX4899AEETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4899AEETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4899AEETE+ USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4899AEETE+T vs MAX4899AEETE+
Part Number Description Manufacturer Compare
MAX4899AEETE+ USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4899AEETE+T vs MAX4899AEETE+
MAX4899EETE+T USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4899AEETE+T vs MAX4899EETE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4899AEETE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4899AEETE+T by Analog Devices Inc

  • Please alert me when MAX4899AEETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4899AEETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4899AEETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4899AEETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4899AEETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4899AEETE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: