Part Details for MAX4899AEETE+T by Maxim Integrated Products
Overview of MAX4899AEETE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4899AEETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4594
|
Newark | Analogue Mux, Dual, 4:1, Tqfn-16, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 3.6V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:4Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4899AEETE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2401 |
|
$4.1000 / $7.2200 | Buy Now |
DISTI #
MAX4899AEETE+TCT-ND
|
DigiKey | IC MULTIPLEXER DUAL 4X1 16TQFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5435 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
|
Quest Components | 10000 |
|
$3.9804 / $7.9608 | Buy Now | |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16TQFN | 33000 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for MAX4899AEETE+T
MAX4899AEETE+T CAD Models
MAX4899AEETE+T Part Data Attributes:
|
MAX4899AEETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4899AEETE+T
Maxim Integrated Products
Single-Ended Multiplexer, 2 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4899AEETE+T
This table gives cross-reference parts and alternative options found for MAX4899AEETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4899AEETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4899AEETE+T | USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4899AEETE+T vs MAX4899AEETE+T |
MAX4899AEETE | Single-Ended Multiplexer, 2 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX4899AEETE+T vs MAX4899AEETE |
MAX4899AEETE+ | Single-Ended Multiplexer, 2 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX4899AEETE+T vs MAX4899AEETE+ |