Part Details for MAX4901EBL+T by Maxim Integrated Products
Overview of MAX4901EBL+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4901EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX4901EBL+TTR-ND
|
DigiKey | IC SWITCH DUAL SPST 9UCSP Min Qty: 2500 Lead time: 31 Weeks Container: Strip, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.3226 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPST 9UCSP | 12500 |
|
RFQ |
Part Details for MAX4901EBL+T
MAX4901EBL+T CAD Models
MAX4901EBL+T Part Data Attributes:
|
MAX4901EBL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4901EBL+T
Maxim Integrated Products
SPST, 2 Func, 2 Channel, BICMOS, PBGA9, 1.50 X 1.50 MM, LEAD FREE, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.01 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.52 mm |
Alternate Parts for MAX4901EBL+T
This table gives cross-reference parts and alternative options found for MAX4901EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4901EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4901EBL+T | Low-RON, Dual-SPST/Single-SPDT Clickless Switches with Negative Rail Capability, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4901EBL+T vs MAX4901EBL+T |
MAX4901EBL-T | SPST, 2 Func, 2 Channel, BICMOS, PBGA9, 1.50 X 1.50 MM, UCSP-9 | Maxim Integrated Products | MAX4901EBL+T vs MAX4901EBL-T |
MAX4901EBL+ | Low-RON, Dual-SPST/Single-SPDT Clickless Switches with Negative Rail Capability, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4901EBL+T vs MAX4901EBL+ |