Part Details for MAX4904EBL+ by Analog Devices Inc
Overview of MAX4904EBL+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4904EBL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-RON, Dual-SPST/Single-SPDT Min Qty: 1 Package Multiple: 1 | 2480 |
|
Buy Now |
Part Details for MAX4904EBL+
MAX4904EBL+ CAD Models
MAX4904EBL+ Part Data Attributes:
|
MAX4904EBL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4904EBL+
Analog Devices Inc
Low-RON, Dual-SPST/Single-SPDT Clickless Switches with Negative Rail Capability, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-24 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4904EBL+
This table gives cross-reference parts and alternative options found for MAX4904EBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4904EBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4904EBL+ | SPDT, | Maxim Integrated Products | MAX4904EBL+ vs MAX4904EBL+ |
MAX4904EBL+T | Low-RON, Dual-SPST/Single-SPDT Clickless Switches with Negative Rail Capability, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4904EBL+ vs MAX4904EBL+T |
MAX4904EBL+T | SPDT, | Maxim Integrated Products | MAX4904EBL+ vs MAX4904EBL+T |