Part Details for MAX4929EETP+ by Maxim Integrated Products
Overview of MAX4929EETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4929EETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4929EETP+-ND
|
DigiKey | IC VIDEO SWITCH 20TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
237 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
|
Rochester Electronics | MAX4929 Hdmi 2:1 Low-Frequency Translating Switch RoHS: Compliant Status: Active Min Qty: 1 | 24525 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for MAX4929EETP+
MAX4929EETP+ CAD Models
MAX4929EETP+ Part Data Attributes:
|
MAX4929EETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4929EETP+
Maxim Integrated Products
Consumer Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4929EETP+
This table gives cross-reference parts and alternative options found for MAX4929EETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4929EETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4929EETP+CFS | Consumer Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1 TQFN-20 | Maxim Integrated Products | MAX4929EETP+ vs MAX4929EETP+CFS |
MAX4929EETP+TCFS | Consumer Circuit, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1 TQFN-20 | Maxim Integrated Products | MAX4929EETP+ vs MAX4929EETP+TCFS |
MAX4929EETP+ | HDMI 2:1 Low-Frequency Translating Switch, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4929EETP+ vs MAX4929EETP+ |