Part Details for MAX5048AATT+T by Maxim Integrated Products
Overview of MAX5048AATT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5048AATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX5048AATT+TCT-ND
|
DigiKey | IC MOSFET DRIVER 6-TDFN Min Qty: 1 Lead time: 33 Weeks Container: Strip, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1830 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2470 |
|
RFQ |
Part Details for MAX5048AATT+T
MAX5048AATT+T CAD Models
MAX5048AATT+T Part Data Attributes
|
MAX5048AATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5048AATT+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
Alternate Parts for MAX5048AATT+T
This table gives cross-reference parts and alternative options found for MAX5048AATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048AATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5048AATT+ | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AATT+T vs MAX5048AATT+ |
MAX5048AATT+T | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048AATT+T vs MAX5048AATT+T |
MAX5048AATT | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX5048AATT+T vs MAX5048AATT |