Part Details for MAX5109EEE+ by Maxim Integrated Products
Overview of MAX5109EEE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5109EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552859
|
element14 Asia-Pacific | IC 8BIT DAC, 2WIRE, 2.7 TO 5.25V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5262 / $8.9315 | Buy Now |
DISTI #
1552859
|
Farnell | IC 8BIT DAC, 2WIRE, 2.7 TO 5.25V RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$3.4470 / $4.0589 | Buy Now |
Part Details for MAX5109EEE+
MAX5109EEE+ CAD Models
MAX5109EEE+ Part Data Attributes
|
MAX5109EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5109EEE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.635 MM PITCH, MO-137-AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5109EEE+
This table gives cross-reference parts and alternative options found for MAX5109EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5109EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5109EEE-T | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.635 MM PITCH, MO-137-AB, QSOP-16 | Maxim Integrated Products | MAX5109EEE+ vs MAX5109EEE-T |
MAX5109EEE | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.635 MM PITCH, MO-137-AB, QSOP-16 | Maxim Integrated Products | MAX5109EEE+ vs MAX5109EEE |