Part Details for MAX529EPP by Maxim Integrated Products
Overview of MAX529EPP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX529EPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX529 Octal, 8-Bit, Serial DAC With Output Buffer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 579 |
|
$9.6200 / $11.3200 | Buy Now |
Part Details for MAX529EPP
MAX529EPP CAD Models
MAX529EPP Part Data Attributes
|
MAX529EPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX529EPP
Maxim Integrated Products
D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX529EPP
This table gives cross-reference parts and alternative options found for MAX529EPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX529EPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX529MJP | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX529EPP vs MAX529MJP |
MAX529CPP+ | Octal, Serial, 8-Bit DAC with Output Buffers, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX529EPP vs MAX529CPP+ |
MAX529CPP+ | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX529EPP vs MAX529CPP+ |
MAX529EPP+ | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX529EPP vs MAX529EPP+ |