Part Details for MAX5380MEUK+T by Analog Devices Inc
Overview of MAX5380MEUK+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5380MEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5380MEUKT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Cost, Low-Power, 8-Bit DACs with 2-W RoHS: Compliant | 3102 |
|
$1.1600 / $2.6500 | Buy Now |
|
Analog Devices Inc | Low-Cost, Low-Power, 8-Bit DAC Min Qty: 1 Package Multiple: 1 | 5472 |
|
$1.1686 / $2.6500 | Buy Now |
|
Ameya Holding Limited | Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23 | 5472 |
|
RFQ |
Part Details for MAX5380MEUK+T
MAX5380MEUK+T CAD Models
MAX5380MEUK+T Part Data Attributes
|
MAX5380MEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5380MEUK+T
Analog Devices Inc
Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | MINIATURE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5380MEUK+T
This table gives cross-reference parts and alternative options found for MAX5380MEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5380MEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5380MEUK | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | MAX5380MEUK+T vs MAX5380MEUK |
MAX5380MEUK+T | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | MAX5380MEUK+T vs MAX5380MEUK+T |
MAX5380MEUK+ | Low-Cost, Low-Power, 8-Bit DACs with 2-Wire Serial Interface in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX5380MEUK+T vs MAX5380MEUK+ |
MAX5380MEUK-T | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX5380MEUK+T vs MAX5380MEUK-T |