Part Details for MAX5417LETA+T by Maxim Integrated Products
Overview of MAX5417LETA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5417LETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4916
|
Newark | Digital Pot, 50K, Single, Tdfn-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5417LETA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1743 |
|
$3.2800 / $6.2100 | Buy Now |
DISTI #
MAX5417LETA+TCT-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 8TDFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1926 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, DSO8 | 74 |
|
$3.2078 / $7.4025 | Buy Now |
|
Chip1Cloud | IC POT DGTL 256-TAP I2C 8-TDFN | 2000 |
|
RFQ | |
|
LCSC | 25% I2C 50k 2.7V5.25V TQFN-8 Digital Potentiometers ROHS | 25 |
|
$3.2437 / $3.9454 | Buy Now |
|
Perfect Parts Corporation | 6468 |
|
RFQ |
Part Details for MAX5417LETA+T
MAX5417LETA+T CAD Models
MAX5417LETA+T Part Data Attributes
|
MAX5417LETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5417LETA+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5417LETA+T
This table gives cross-reference parts and alternative options found for MAX5417LETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5417LETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5417LETA+T | 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5417LETA+T vs MAX5417LETA+T |
MAX5417LETA-T | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, TDFN-8 | Maxim Integrated Products | MAX5417LETA+T vs MAX5417LETA-T |
MAX5417LETA | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, TDFN-8 | Maxim Integrated Products | MAX5417LETA+T vs MAX5417LETA |
MAX5417LETA+ | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5417LETA+T vs MAX5417LETA+ |
MAX5417LETA+ | 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5417LETA+T vs MAX5417LETA+ |