Part Details for MAX5422ETA+T by Maxim Integrated Products
Overview of MAX5422ETA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5422ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9987
|
Newark | Digital Pot, 50K, -40 To 85Deg C, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5422ETA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3201 |
|
$2.7600 / $5.2300 | Buy Now |
DISTI #
MAX5422ETA+TCT-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 8TDFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2984 In Stock |
|
$2.5656 / $5.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2380 |
|
$5.5379 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
Part Details for MAX5422ETA+T
MAX5422ETA+T CAD Models
MAX5422ETA+T Part Data Attributes:
|
MAX5422ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5422ETA+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, MO229/WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5422ETA+T
This table gives cross-reference parts and alternative options found for MAX5422ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5422ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5422ETA+T | 256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5422ETA+T vs MAX5422ETA+T |