Part Details for MAX548ACUA+ by Maxim Integrated Products
Overview of MAX548ACUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for MAX548ACUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX548ACUA+-ND
|
DigiKey | IC DAC 8BIT V-OUT 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2631 / $9.2800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 136 |
|
$9.9433 | Buy Now |
Part Details for MAX548ACUA+
MAX548ACUA+ CAD Models
MAX548ACUA+ Part Data Attributes:
|
MAX548ACUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX548ACUA+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX548ACUA+
This table gives cross-reference parts and alternative options found for MAX548ACUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX548ACUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX548AEUA+T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+ vs MAX548AEUA+T |
MAX548ACUA+ | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX548ACUA+ vs MAX548ACUA+ |
MAX548AEUA | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+ vs MAX548AEUA |
MAX548ACUA-T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+ vs MAX548ACUA-T |
MAX548AEUA-T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+ vs MAX548AEUA-T |
MAX548AEUA+T | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX548ACUA+ vs MAX548AEUA+T |