Part Details for MAX5533EUA by Maxim Integrated Products
Overview of MAX5533EUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5533EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5533 Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$8.9100 / $10.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2178 |
|
RFQ |
Part Details for MAX5533EUA
MAX5533EUA CAD Models
MAX5533EUA Part Data Attributes
|
MAX5533EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5533EUA
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | DAC 12BIT | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 660 µs | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5533EUA
This table gives cross-reference parts and alternative options found for MAX5533EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5533EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5533EUA-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5533EUA vs MAX5533EUA-T |
MAX5533EUA+T | Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5533EUA vs MAX5533EUA+T |
MAX5533EUA+ | Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5533EUA vs MAX5533EUA+ |
MAX5533EUA+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5533EUA vs MAX5533EUA+ |