Part Details for MAX5811NEUT+T by Analog Devices Inc
Overview of MAX5811NEUT+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5811NEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5811NEUTT
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit, Low-Power, 2-Wire Interface, Serial, Voltage-Output DAC RoHS: Compliant | 773 |
|
$3.0000 / $5.9900 | Buy Now |
|
Analog Devices Inc | 10-Bit, Low-Power, 2-Wire Inte Min Qty: 1 Package Multiple: 1 | 456 |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
3915369
|
Farnell | DA CONVERTER, 10BIT, SOT-23, I2C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.9811 | Buy Now |
Part Details for MAX5811NEUT+T
MAX5811NEUT+T CAD Models
MAX5811NEUT+T Part Data Attributes
|
MAX5811NEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5811NEUT+T
Analog Devices Inc
10-Bit, Low-Power, 2-Wire Interface, Serial, Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-21 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 12 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5811NEUT+T
This table gives cross-reference parts and alternative options found for MAX5811NEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5811NEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5811LEUT+T | 10-Bit, Low-Power, 2-Wire Interface, Serial, Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5811NEUT+T vs MAX5811LEUT+T |
MAX5811PEUT+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5811NEUT+T vs MAX5811PEUT+T |
MAX5811LEUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX5811NEUT+T vs MAX5811LEUT-T |
MAX5811MEUT+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5811NEUT+T vs MAX5811MEUT+T |
MAX5811PEUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX5811NEUT+T vs MAX5811PEUT-T |
MAX5811PEUT | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5811NEUT+T vs MAX5811PEUT |