Part Details for MAX5885EGM by Maxim Integrated Products
Overview of MAX5885EGM by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5885EGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5885EGM-ND
|
DigiKey | IC DAC 16BIT A-OUT 48QFN Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$42.1100 | Buy Now |
|
Rochester Electronics | MAX5885 3.3V, 16-Bit, 200Msps High Dynamic Performance DAC With CMOS Inputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$36.1300 / $42.5100 | Buy Now |
|
Chip1Cloud | 3.3V, 16-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs | 3750 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT A-OUT 48QFN | 14770 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for MAX5885EGM
MAX5885EGM CAD Models
MAX5885EGM Part Data Attributes:
|
MAX5885EGM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5885EGM
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX5885EGM
This table gives cross-reference parts and alternative options found for MAX5885EGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5885EGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5885EGM+TD | 3.3V, 16-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C | Analog Devices Inc | MAX5885EGM vs MAX5885EGM+TD |
MAX5885EGM-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5885EGM vs MAX5885EGM-TD |
MAX5885EGM+D | 3.3V, 16-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C | Analog Devices Inc | MAX5885EGM vs MAX5885EGM+D |
MAX5885EGM-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5885EGM vs MAX5885EGM-T |