Part Details for MAX5903AAEUT+T by Maxim Integrated Products
Overview of MAX5903AAEUT+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5903AAEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5091
|
Newark | Hot Swap Controller, 9V-72V, Sot-23-6, Supply Voltage Min:9V, Supply Voltage Max:72V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5903AAEUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 690 |
|
$3.4600 / $6.5500 | Buy Now |
DISTI #
MAX5903AAEUT+TCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5624 In Stock |
|
$3.1622 / $6.3000 | Buy Now |
|
Chip1Cloud | IC HOT-SWAP CONTROLLER SOT23-6 | 96000 |
|
RFQ | |
|
Perfect Parts Corporation | 25278 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-23 | 1493 |
|
RFQ |
Part Details for MAX5903AAEUT+T
MAX5903AAEUT+T CAD Models
MAX5903AAEUT+T Part Data Attributes:
|
MAX5903AAEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5903AAEUT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ADJUSTABLE UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5903AAEUT+T
This table gives cross-reference parts and alternative options found for MAX5903AAEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5903AAEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5903AAEUT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5903AAEUT+T vs MAX5903AAEUT-T |
MAX5903AAEUT+T | +72V SOT23/TDFN Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5903AAEUT+T vs MAX5903AAEUT+T |