-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+65V Simple Swapper Hot-Swap Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5910ESA
|
Mouser Electronics | Hot Swap Voltage Controllers +65V Simple Swapper Hot-Swap Switches RoHS: Compliant | 60 |
|
$5.6700 / $10.0000 | Buy Now |
|
Analog Devices Inc | +65V Simple Swapper Hot-Swap S Min Qty: 1 Package Multiple: 1 | 1680 |
|
$4.8538 / $9.0330 | Buy Now |
|
Ameya Holding Limited | MAX5910ESA+ 正电压 热交换控制器, 42 V, 8针 SOIC封装 | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5910ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5910ESA+
Analog Devices Inc
+65V Simple Swapper Hot-Swap Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | (VIN) INPUT VOLTAGE RANGE=10V TO 65V; UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5910ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5910ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5910ESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5910ESA+ vs MAX5910ESA+ |