Part Details for MAX5910ESA+ by Maxim Integrated Products
Overview of MAX5910ESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5910ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5093
|
Newark | Hot Swap Controller, 10V-65V, Nsoic-8, No. Of Channels:1Channels, Supply Voltage Min:10V, Supply Voltage Max:65V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Power Switch:Fet, Ic Mounting:Surface Mount, Ic Function:Hot Swap Switch Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5910ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.6900 | Buy Now |
DISTI #
MAX5910ESA+-ND
|
DigiKey | IC HOT SWAP CTR NETWORKING 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
47 In Stock |
|
$5.6722 / $10.0000 | Buy Now |
|
Quest Components | 80 |
|
$7.0955 / $11.5062 | Buy Now |
Part Details for MAX5910ESA+
MAX5910ESA+ CAD Models
MAX5910ESA+ Part Data Attributes
|
MAX5910ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5910ESA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | (VIN) INPUT VOLTAGE RANGE=10V TO 65V; UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5910ESA+
This table gives cross-reference parts and alternative options found for MAX5910ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5910ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5910ESA+ | +65V Simple Swapper Hot-Swap Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5910ESA+ vs MAX5910ESA+ |