Part Details for MAX5921AESA+ by Maxim Integrated Products
Overview of MAX5921AESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5921AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5921AESA+-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
100 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
|
Bristol Electronics | 1012 |
|
RFQ |
Part Details for MAX5921AESA+
MAX5921AESA+ CAD Models
MAX5921AESA+ Part Data Attributes
|
MAX5921AESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5921AESA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5921AESA+
This table gives cross-reference parts and alternative options found for MAX5921AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5921AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640HIS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX5921AESA+ vs LT1640HIS8#TRPBF |
ISL6140CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012-AA, PLASTIC, SOIC-8 | Intersil Corporation | MAX5921AESA+ vs ISL6140CB |
LT4250LCS8 | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX5921AESA+ vs LT4250LCS8 |
LT1640LCS8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | MAX5921AESA+ vs LT1640LCS8#PBF |
LT1640HIS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX5921AESA+ vs LT1640HIS8 |
LT1640LIS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX5921AESA+ vs LT1640LIS8#TRPBF |
ISL6150IB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012-AA, PLASTIC, SOIC-8 | Intersil Corporation | MAX5921AESA+ vs ISL6150IB |
LT4250HIS8#TRPBF | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX5921AESA+ vs LT4250HIS8#TRPBF |
LT1640HCS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX5921AESA+ vs LT1640HCS8#TRPBF |
LT1640HCS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX5921AESA+ vs LT1640HCS8 |