Datasheets
MAX5921BESA+T by:

-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX5921BESA+T by Analog Devices Inc

Overview of MAX5921BESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5921BESA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5921BESAT
Mouser Electronics Hot Swap Voltage Controllers -48V Hot-Swap Controllers with External RoHS: Compliant 0
  • 2,500 $4.4300
$4.4300 Order Now
Analog Devices Inc -48V Hot-Swap Controllers with Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $3.8500
  • 2,500 $4.4379
$3.8500 / $4.4379 Buy Now

Part Details for MAX5921BESA+T

MAX5921BESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5921BESA+T Part Data Attributes

MAX5921BESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5921BESA+T Analog Devices Inc -48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2003-09-24
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 80 V
Supply Voltage-Min (Vsup) 20 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5921BESA+T

This table gives cross-reference parts and alternative options found for MAX5921BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5921BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5921BESA-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5921BESA+T vs MAX5921BESA-T
Part Number Description Manufacturer Compare
MAX5921BESA-T Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5921BESA+T vs MAX5921BESA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5921BESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5921BESA+T by Analog Devices Inc

  • Please alert me when MAX5921BESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5921BESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5921BESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5921BESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5921BESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5921BESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: