Datasheets
MAX5921FESA+ by:

-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX5921FESA+ by Analog Devices Inc

Overview of MAX5921FESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5921FESA+

Part # Distributor Description Stock Price Buy
DISTI # 73Y5098
Newark Hot Swap Controller, 20V-80V, Nsoic-8, No. Of Channels:1Channels, Supply Voltage Min:20V, Supply Voltage Max:80V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Power Switch:External, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5921FESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX5921FESA
Mouser Electronics Hot Swap Voltage Controllers -48V Hot-Swap Controllers with External RoHS: Compliant 122
  • 1 $7.8200
  • 10 $5.3800
  • 100 $4.5800
  • 200 $4.1900
  • 500 $3.9600
  • 1,000 $3.7700
$3.7700 / $7.8200 Buy Now
Analog Devices Inc -48V Hot-Swap Controllers with Package Multiple: 1 3509
  • 1 $8.8200
  • 10 $6.0800
  • 25 $5.3736
  • 100 $4.5824
  • 250 $4.1990
  • 500 $3.9654
  • 1,000 $3.7715
  • 2,500 $3.6500
$3.6500 / $8.8200 Buy Now

Part Details for MAX5921FESA+

MAX5921FESA+ CAD Models

MAX5921FESA+ Part Data Attributes

MAX5921FESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5921FESA+ Analog Devices Inc -48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2003-09-24
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 80 V
Supply Voltage-Min (Vsup) 20 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5921FESA+

This table gives cross-reference parts and alternative options found for MAX5921FESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5921FESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5921FESA+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 Maxim Integrated Products MAX5921FESA+ vs MAX5921FESA+
Part Number Description Manufacturer Compare
LT1640AHCN8 LT1640A - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX5921FESA+ vs LT1640AHCN8
LT1640HCN8 LT1640 - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX5921FESA+ vs LT1640HCN8
MAX5939EESA Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5921FESA+ vs MAX5939EESA
MAX5921EESA+T -48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5921FESA+ vs MAX5921EESA+T
LT1640LIN8 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8 Analog Devices Inc MAX5921FESA+ vs LT1640LIN8
LT1640HIN8 LT1640 - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX5921FESA+ vs LT1640HIN8
LT4250LIN8 Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8 Analog Devices Inc MAX5921FESA+ vs LT4250LIN8
LT1640ALIN8 LT1640A - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX5921FESA+ vs LT1640ALIN8
MAX5921EESA+ Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 Maxim Integrated Products MAX5921FESA+ vs MAX5921EESA+
LT4250LIN8 LT4250 - Negative 48V Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX5921FESA+ vs LT4250LIN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5921FESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5921FESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5921FESA+ would you like to use for your alert(s)?
  • Please alert me when MAX5921FESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5921FESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5921FESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5921FESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5921FESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5921FESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: