Part Details for MAX5931HEEP by Maxim Integrated Products
Overview of MAX5931HEEP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5931HEEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5931HEEP-ND
|
DigiKey | TRIPLE HOT-SWAP CONTROLLER Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3012 In Stock |
|
$7.5300 | Buy Now |
|
Rochester Electronics | MAX5931 Low-Voltage, Triple, Hot-Swap Controller/Power Sequencer/Voltage Tracker ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3012 |
|
$6.4600 / $7.6000 | Buy Now |
Part Details for MAX5931HEEP
MAX5931HEEP CAD Models
MAX5931HEEP Part Data Attributes:
|
MAX5931HEEP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5931HEEP
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO24, 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5931HEEP
This table gives cross-reference parts and alternative options found for MAX5931HEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5931HEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5931HEEP+ | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24 | Rochester Electronics LLC | MAX5931HEEP vs MAX5931HEEP+ |
MAX5931HEEP+ | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO24, 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX5931HEEP vs MAX5931HEEP+ |