Part Details for MAX6001EUR by Maxim Integrated Products
Overview of MAX6001EUR by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6001EUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 1.25V, 3 Pin, Plastic, TO-236 | 326 |
|
$1.3416 / $2.9008 | Buy Now |
|
Rochester Electronics | MAX6001 - Low-Power, Low-Dropout, SOT23-3 Voltage References ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for MAX6001EUR
MAX6001EUR CAD Models
MAX6001EUR Part Data Attributes
|
MAX6001EUR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6001EUR
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 1.25V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.263 V | |
Output Voltage-Min | 1.237 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.952 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.2955 mm |
Alternate Parts for MAX6001EUR
This table gives cross-reference parts and alternative options found for MAX6001EUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6001EUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6001EUR+T | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6001EUR vs MAX6001EUR+T |
MAX6001EUR+ | Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6001EUR vs MAX6001EUR+ |