Part Details for MAX6106EUR-T by Maxim Integrated Products
Overview of MAX6106EUR-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6106EUR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6106EUR-T-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 533 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25209 In Stock |
|
$0.5600 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.5802 / $1.9340 | Buy Now | |
|
Quest Components | 4000 |
|
$0.5802 / $1.9340 | Buy Now | |
|
Rochester Electronics | MAX6106 Low-Cost, Micropower, Low-Dropout, High-Output-Current, Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25209 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for MAX6106EUR-T
MAX6106EUR-T CAD Models
MAX6106EUR-T Part Data Attributes
|
MAX6106EUR-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6106EUR-T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.056 V | |
Output Voltage-Min | 2.04 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.3 mm |
Alternate Parts for MAX6106EUR-T
This table gives cross-reference parts and alternative options found for MAX6106EUR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6106EUR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6106EUR+ | Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6106EUR-T vs MAX6106EUR+ |
MAX6106EUR+T | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6106EUR-T vs MAX6106EUR+T |
MAX6106EUR+T | Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6106EUR-T vs MAX6106EUR+T |