Part Details for MAX6305UK00D1 by Maxim Integrated Products
Overview of MAX6305UK00D1 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX6305UK00D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6305UK00D1-ND
|
DigiKey | IC SUPERVISOR PROGRAMMABLE RESET Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2835 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6305 5-Pin, Multiple-Input, Programmable Reset IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2835 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6305UK00D1
MAX6305UK00D1 CAD Models
MAX6305UK00D1 Part Data Attributes
|
MAX6305UK00D1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6305UK00D1
Maxim Integrated Products
5-Pin, Multiple-Input, Programmable Reset ICs
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Lead (Sn85Pb15) |