Part Details for MAX6325ESA+ by Maxim Integrated Products
Overview of MAX6325ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6325ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9543
|
Newark | Volt Ref, Series, 2.5V, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Initial Accuracy:0.02%, Temperature Coefficient:± 0.75Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6325ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$19.4900 / $25.9400 | Buy Now |
DISTI #
MAX6325ESA+-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
595 In Stock |
|
$17.8406 / $24.9500 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, PDSO8 | 14 |
|
$11.0400 / $14.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 8 |
|
$26.9790 | Buy Now |
Part Details for MAX6325ESA+
MAX6325ESA+ CAD Models
MAX6325ESA+ Part Data Attributes:
|
MAX6325ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6325ESA+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 1.5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for MAX6325ESA+
This table gives cross-reference parts and alternative options found for MAX6325ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6325ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6325CSA+T | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6325ESA+ vs MAX6325CSA+T |
MAX6325ESA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325ESA+ vs MAX6325ESA-T |
MAX6325CSA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325ESA+ vs MAX6325CSA-T |
MAX6325ESA+ | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6325ESA+ vs MAX6325ESA+ |
MAX6325CSA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325ESA+ vs MAX6325CSA |