Datasheets
MAX6326XR28+T by:

3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C

Part Details for MAX6326XR28+T by Analog Devices Inc

Overview of MAX6326XR28+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6326XR28+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6326XR28+T
Mouser Electronics Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits RoHS: Compliant 0
Order Now
Analog Devices Inc 3-Pin, Ultra-Low-Power SC70/SO Min Qty: 2500 Package Multiple: 1 17500
Buy Now

Part Details for MAX6326XR28+T

MAX6326XR28+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6326XR28+T Part Data Attributes

MAX6326XR28+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6326XR28+T Analog Devices Inc 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-SC70-N/A
Pin Count 3
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 1997-10-23
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.8V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for MAX6326XR28+T

This table gives cross-reference parts and alternative options found for MAX6326XR28+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6326XR28+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6326XR28-T Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6326XR28-T
MAX6326XR28+ 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6326XR28+T vs MAX6326XR28+
MAX6326XR28+T Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6326XR28+T
MAX6326XR28+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6326XR28+
Part Number Description Manufacturer Compare
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6326XR39-T
MAX706RESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX6326XR28+T vs MAX706RESA
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MAX6326XR28+T vs FM810LS3X
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi MAX6326XR28+T vs ASM706EPA
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6327UR33+T
ADM1816-R23ARTZ-R7 Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices Analog Devices Inc MAX6326XR28+T vs ADM1816-R23ARTZ-R7
MAX6327XR37+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX6326XR28+T vs MAX6327XR37+T
ADM810TART-REEL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC MAX6326XR28+T vs ADM810TART-REEL
MAX6328XR29+T 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6326XR28+T vs MAX6328XR29+T
ASM705EPAF 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 onsemi MAX6326XR28+T vs ASM705EPAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6326XR28+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6326XR28+T by Analog Devices Inc

  • Please alert me when MAX6326XR28+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6326XR28+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6326XR28+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6326XR28+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6326XR28+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6326XR28+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: