Part Details for MAX6330TUR+ by Maxim Integrated Products
Overview of MAX6330TUR+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6330TUR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6330TUR+-ND
|
DigiKey | MAX6330 PRECISION SHUNT REGULATO Min Qty: 185 Container: Bulk MARKETPLACE PRODUCT |
4824 In Stock |
|
$1.6200 | Buy Now |
|
Quest Components | 2000 |
|
$1.6680 / $3.3360 | Buy Now | |
|
Rochester Electronics | MAX6330 Precision Shunt Regulators With Reset ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4824 |
|
$1.3900 / $1.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for MAX6330TUR+
MAX6330TUR+ CAD Models
MAX6330TUR+ Part Data Attributes:
|
MAX6330TUR+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6330TUR+
Maxim Integrated Products
Power Supply Support Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6330TUR+
This table gives cross-reference parts and alternative options found for MAX6330TUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6330TUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6330TUR+T | Precision Shunt Regulators with Reset in SOT23-3, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6330TUR+ vs MAX6330TUR+T |
MAX6330TUR+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX6330TUR+ vs MAX6330TUR+T |