Datasheets
MAX6349YLUT+T by:

Fixed/Adjustable Positive LDO Regulator, 2.25V Min, 2.75V Max, 0.4V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN

Part Details for MAX6349YLUT+T by Maxim Integrated Products

Overview of MAX6349YLUT+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6349YLUT+T

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX6349 150mA, Low-Dropout Linear Regulator With Internal Microprocessor Reset Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 2475
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now

Part Details for MAX6349YLUT+T

MAX6349YLUT+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6349YLUT+T Part Data Attributes

MAX6349YLUT+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6349YLUT+T Maxim Integrated Products Fixed/Adjustable Positive LDO Regulator, 2.25V Min, 2.75V Max, 0.4V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 7 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Current1-Max 0.15 A
Output Voltage1-Max 2.75 V
Output Voltage1-Min 2.25 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology BICMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.625 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6349YLUT+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6349YLUT+T by Maxim Integrated Products

  • Please alert me when MAX6349YLUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6349YLUT+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6349YLUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6349YLUT+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6349YLUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6349YLUT+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: