Part Details for MAX6355RVUT+ by Maxim Integrated Products
Overview of MAX6355RVUT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6355RVUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6355RVUT+-ND
|
DigiKey | MAX6355 TRIPLE-VOLTAGE MICROPROC Min Qty: 156 Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$1.9300 | Buy Now |
|
Rochester Electronics | MAX6355 Triple-Voltage Microprocessor Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$1.6600 / $1.9600 | Buy Now |
Part Details for MAX6355RVUT+
MAX6355RVUT+ CAD Models
MAX6355RVUT+ Part Data Attributes:
|
MAX6355RVUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6355RVUT+
Maxim Integrated Products
Dual/Triple-Voltage µP Supervisory Circuits
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |