-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6383XR26D3T
|
Mouser Electronics | Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circuits RoHS: Compliant | 2445 |
|
$1.3800 / $2.8600 | Buy Now |
|
Analog Devices Inc | SC70/µDFN, Single/Dual Low-Vol Min Qty: 2500 Package Multiple: 1 | 10500 |
|
$1.3833 / $2.8600 | Buy Now |
|
Ameya Holding Limited | IC MPU/RESET CIRC 2.63V SC70-3 | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6383XR26D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6383XR26D3+T
Analog Devices Inc
SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SC70-N/A | |
Package Description | LEAD FREE, EIAJ, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX6383XR26D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6383XR26D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6383XR26D3+ | SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MAX6383XR26D3+T vs MAX6383XR26D3+ |
MAX6383XR26D3 | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR26D3+T vs MAX6383XR26D3 |
MAX6383XR26D3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-70, 3 PIN | Rochester Electronics LLC | MAX6383XR26D3+T vs MAX6383XR26D3 |
MAX6383XR26D3+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR26D3+T vs MAX6383XR26D3+T |
MAX6383XR26D3+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, ROHS COMPLIANT, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR26D3+T vs MAX6383XR26D3+ |
MAX6383XR26D3-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6383XR26D3+T vs MAX6383XR26D3-T |