Part Details for MAX640CSA by Maxim Integrated Products
Overview of MAX640CSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MAX640CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 51 |
|
$5.2845 / $12.1950 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 31 |
|
$7.5203 / $12.1950 | Buy Now |
|
ComSIT USA | 5V / 3.3V / 3V / ADJUSTABLE, HIGH-EFFICIENCY, LOW IQ, STEP-DOWN DC-DC CONVERTER Switching Regulator, Current-mode, 1A, CMOS, PDSO8 RoHS: Not Compliant | Europe - 2310 |
|
RFQ | |
|
NexGen Digital | 275 |
|
RFQ |
Part Details for MAX640CSA
MAX640CSA CAD Models
MAX640CSA Part Data Attributes
|
MAX640CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX640CSA
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX640CSA
This table gives cross-reference parts and alternative options found for MAX640CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX640CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX640ESA | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Maxim Integrated Products | MAX640CSA vs MAX640ESA |
MAX640CSA+ | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX640CSA vs MAX640CSA+ |
MAX640CSA-T | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Maxim Integrated Products | MAX640CSA vs MAX640CSA-T |
MAX640CSA | 1 A SWITCHING REGULATOR, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | MAX640CSA vs MAX640CSA |
MAX640ESA-T | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Maxim Integrated Products | MAX640CSA vs MAX640ESA-T |
MAX640CSA+T | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX640CSA vs MAX640CSA+T |
MAX640ESA+T | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX640CSA vs MAX640ESA+T |