-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX641ACSA
|
Mouser Electronics | Switching Voltage Regulators 5V Adjustable, 10W, CMOS, Step-Up, Switc RoHS: Compliant | 208 |
|
$4.3400 / $7.6600 | Buy Now |
|
Analog Devices Inc | 5V Adjustable, 10W, CMOS, Step Min Qty: 1 Package Multiple: 1 | 12951 |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
MAX641ACSA+
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷16.5VDC, Uout: 5VDC, 0.45A, SO8 Min Qty: 1 | 4 |
|
$5.9900 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX641ACSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX641ACSA+
Analog Devices Inc
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX641ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX641ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX641ACSA+T | 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX641ACSA+ vs MAX641ACSA+T |
MAX641BCSA-T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641BCSA-T |
MAX641BESA+T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641BESA+T |
MAX641BESA+ | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641BESA+ |
MAX641BCSA | 0.45 A SWITCHING REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX641ACSA+ vs MAX641BCSA |
MAX641ACSA+T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641ACSA+T |
MAX641AESA+ | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641AESA+ |
MAX641BCSA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641BCSA |
MAX641AESA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641AESA |
MAX641AESA-T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX641ACSA+ vs MAX641AESA-T |