-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX641AEPA
|
Mouser Electronics | Switching Voltage Regulators 5V Adjustable, 10W, CMOS, Step-Up, Switc RoHS: Compliant | 24 |
|
$6.1600 / $10.8600 | Buy Now |
|
Analog Devices Inc | 5V Adjustable, 10W, CMOS, Step Min Qty: 1 Package Multiple: 1 | 2526 |
|
$5.1500 / $13.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX641AEPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX641AEPA+
Analog Devices Inc
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX641AEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX641AEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9325401MPX | Switching Regulator, 0.45A, 50kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX641AEPA+ vs 5962-9325401MPX |
MAX641AMJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX641AEPA+ vs MAX641AMJA |
MAX641BCJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX641AEPA+ vs MAX641BCJA |
MAX641AMJA/883B | Switching Controller, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX641AEPA+ vs MAX641AMJA/883B |
MAX641ACPA+ | 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX641AEPA+ vs MAX641ACPA+ |
MAX641BEJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX641AEPA+ vs MAX641BEJA |
MAX641AEJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX641AEPA+ vs MAX641AEJA |