Datasheets
MAX6439UTAGRD3+T by: Maxim Integrated Products

Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN

Part Details for MAX6439UTAGRD3+T by Maxim Integrated Products

Overview of MAX6439UTAGRD3+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6439UTAGRD3+T

Part # Distributor Description Stock Price Buy
DISTI # MAX6439UTAGRD3+T-ND
DigiKey IC BATT MON MULT-CHEM 1C SOT23-6 Lead time: 39 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for MAX6439UTAGRD3+T

MAX6439UTAGRD3+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6439UTAGRD3+T Part Data Attributes:

MAX6439UTAGRD3+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6439UTAGRD3+T Maxim Integrated Products Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type BATTERY MONITOR/RESET IC
JESD-30 Code R-PDSO-G6
Length 2.9 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.625V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.625 mm

Alternate Parts for MAX6439UTAGRD3+T

This table gives cross-reference parts and alternative options found for MAX6439UTAGRD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6439UTAGRD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6439UTAGRD3-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6439UTAGRD3+T vs MAX6439UTAGRD3-T
Part Number Description Manufacturer Compare
MAX6439UTAGRD3-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6439UTAGRD3+T vs MAX6439UTAGRD3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6439UTAGRD3+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6439UTAGRD3+T by Maxim Integrated Products

  • Please alert me when MAX6439UTAGRD3+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6439UTAGRD3+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6439UTAGRD3+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6439UTAGRD3+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6439UTAGRD3+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6439UTAGRD3+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: