Part Details for MAX660M/NOPB by National Semiconductor Corporation
Overview of MAX660M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX660M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 709 |
|
RFQ |
Part Details for MAX660M/NOPB
MAX660M/NOPB CAD Models
MAX660M/NOPB Part Data Attributes
|
MAX660M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX660M/NOPB
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MAX660M/NOPB
This table gives cross-reference parts and alternative options found for MAX660M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660M | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660M |
MAX660MX/NOPB | 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | MAX660M/NOPB vs MAX660MX/NOPB |
MAX660MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660MX/NOPB |