-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7499
|
Newark | Switching Reg, Adj, 100Ma, 8Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS MAX660M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$1.7800 / $2.4500 | Buy Now |
DISTI #
MAX660M/NOPB-ND
|
DigiKey | IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7799 / $1.7700 | Buy Now |
DISTI #
926-MAX660M/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VOLTAGE CONVERTER RoHS: Compliant | 3837 |
|
$0.7790 / $1.8100 | Buy Now |
DISTI #
J56:1989_00015884
|
Arrow Electronics | Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2319 | Europe - 570 |
|
$0.7508 / $1.1370 | Buy Now |
DISTI #
V99:2348_07298738
|
Arrow Electronics | Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 483 |
|
$0.7618 / $1.3143 | Buy Now |
DISTI #
69200432
|
Verical | Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2227 | Americas - 483 |
|
$0.7618 / $1.3143 | Buy Now |
|
Ameya Holding Limited | SOIC//SWITCHED CAP DOUBLER - 100MA | 55214 |
|
RFQ | |
|
Chip1Cloud | IC REG SWTCHD CAP INV 0.1A 8SOIC | 21000 |
|
RFQ | |
DISTI #
C1S746202797118
|
Chip1Stop | Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 83 |
|
$0.9230 / $1.2400 | Buy Now |
|
Perfect Parts Corporation | 21230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX660M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX660M/NOPB
Texas Instruments
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX660M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660MX | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660MX |
MAX660MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660MX/NOPB |
MAX660M | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660M |
MAX660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M/NOPB vs MAX660M/NOPB |
MAX660M | 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC | Texas Instruments | MAX660M/NOPB vs MAX660M |
MAX660MX | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Texas Instruments | MAX660M/NOPB vs MAX660MX |