Part Details for MAX6625PMTT+T by Maxim Integrated Products
Overview of MAX6625PMTT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6625PMTT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5535
|
Newark | Temperature Sensor, 1Deg C, Tdfn-6, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Tdfn, No. Of Pins:6Pins, Supply Voltage Min:3V, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6625PMTT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.3800 / $3.2000 | Buy Now |
DISTI #
175-MAX6625PMTT+TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 6TDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2200 In Stock |
|
$1.5544 / $3.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1880 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 1504 |
|
$1.3200 / $3.3000 | Buy Now |
Part Details for MAX6625PMTT+T
MAX6625PMTT+T CAD Models
MAX6625PMTT+T Part Data Attributes
|
MAX6625PMTT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6625PMTT+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6625PMTT+T
This table gives cross-reference parts and alternative options found for MAX6625PMTT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6625PMTT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6625PMTT+ | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT+T vs MAX6625PMTT+ |
MAX6625PMTT+T | 9-Bit/12-Bit Temperature Sensors with I2C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMTT+T vs MAX6625PMTT+T |
MAX6625PMTT | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Square, 6 Pin, Surface Mount, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX6625PMTT+T vs MAX6625PMTT |
MAX6625PMTT+ | 9-Bit/12-Bit Temperature Sensors with I2C-Compatible Serial Interface in a SOT23, 6-LFCSP-3X3X0.75, 6 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMTT+T vs MAX6625PMTT+ |